EDV14-250FIB-Q

Heilind Number:PANEDV14-250FIB-Q
Manufacturer:Panduit
Manufacturer Number:EDV14-250FIB-Q
ECAD Model:
3D Model

Description:

StrongHold Female Disconnect, vinyl fully insul, 16 - 14 AWG, .250 x .032 tab

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV14-250FIB-Q
Maximum Operating Temperature:167 °F, 75 °C
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Fully Insulated
Barrel Length:12.5 mm, .49 in
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.17 in, 4.2 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDV14-250FIB-Q

Detailed Description

Upgrade your electrical connections with our StrongHold™ Female Disconnect. Designed for optimal performance, this vinyl-insulated connector accommodates 16-14 AWG wires with a .250 x .032 tab size. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. The fully insulated vinyl casing provides added safety, with a maximum operating temperature of 75°C (167°F). With a butted seam barrel design and a tab size of .25 inches (6.3 mm), this disconnect guarantees secure and efficient crimping. RoHS compliant and suitable for various applications, it's a must-have for any professional or DIY electrician. Upgrade your electrical connections with our StrongHold™ Female Disconnect. Designed for optimal performance, this vinyl-insulated connector accommodates 16-14 AWG wires with a .250 x .032 tab size. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. The fully insulated vinyl casing provides added safety, with a maximum operating temperature of 75°C (167°F). With a butted seam barrel design and a tab size of .25 inches (6.3 mm), this disconnect guarantees secure and efficient crimping. RoHS compliant and suitable for various applications, it's a must-have for any professional or DIY electrician.