EDV14-87MB-Q

Heilind Number:PANEDV14-87MB-Q
Manufacturer:Panduit
Manufacturer Number:EDV14-87MB-Q
ECAD Model:
3D Model

Description:

StrongHold Blade Terminal, vinyl insul, 16 - 14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV14-87MB-Q
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Barrel Insulated
Barrel Length:18 mm, .71 in
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.2 mm
Barrel Type:Sleeved Barrel
Finish:Tin Plated
Product Type:NA
SKU:PANEDV14-87MB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Blade Terminal. Designed for durability and efficiency, this terminal features a vinyl-insulated barrel that accommodates 16-14 AWG wires, ensuring a secure fit. Its copper construction with a tin-plated finish guarantees reliable conductivity, even in high-temperature environments up to 105°C (221°F). With a sleeved barrel design and RoHS compliance, this terminal meets the highest industry standards for performance and environmental responsibility. Upgrade your crimping arsenal with this essential component, perfect for various applications in the automotive, industrial, and electrical sectors.