EDV18-188B-Q

Heilind Number:PANEDV18-188B-Q
Manufacturer:Panduit
Manufacturer Number:EDV18-188B-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Female Disconnect, vinyl barrel insulated, 22 - 18 AWG, .187 x .020 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV18-188B-Q
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANEDV18-188B-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Female Disconnect. This high-quality terminal features a vinyl-insulated brass barrel, suitable for 22-18 AWG wires. With a .187 x .020 tab size and butted seam barrel design, it ensures a secure and durable connection. Tin-plated for enhanced conductivity and corrosion resistance, it can withstand temperatures up to 105°C (221°F). Perfect for various applications, this quick disconnect terminal guarantees reliable performance. Elevate your projects with this essential connector.