EDV18-250B-L

Heilind Number:PANEDV18-250B-L
Manufacturer:Panduit
Manufacturer Number:EDV18-250B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Female Disconnect, vinyl barrel insulated, 22 - 18 AWG, .250 x .032 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV18-250B-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDV18-250B-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Female Disconnect. Crafted with a durable copper construction and tin-plated finish, it ensures reliable performance. The vinyl insulation and butted seam barrel design guarantee secure wire connections for 22 - 18 AWG sizes. With a maximum operating temperature of 105°C (221°F), it's suitable for various applications. The .250 x .032 tab size accommodates easy installation, making it an essential component for your projects. Upgrade to this high-quality disconnect for efficient and long-lasting connectivity.