EDV18-250FIB-Q

Heilind Number:PANEDV18-250FIB-Q
Manufacturer:Panduit
Manufacturer Number:EDV18-250FIB-Q
ECAD Model:
3D Model

Description:

StrongHold Female Disconnect, vinyl fully insul, 22 - 16 AWG, .250 x .032 tab

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV18-250FIB-Q
Maximum Operating Temperature:167 °F, 75 °C
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Barrel Insulated
Barrel Length:.3 in, 7.5 mm
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDV18-250FIB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Female Disconnect. Designed for durability and ease of use, this fully insulated vinyl connector accommodates 22-16 AWG wires with a .250 x .032 tab size. Crafted from high-quality copper with a protective tin-plated finish, it ensures reliable performance in a variety of applications. The barrel insulation and butted seam construction guarantee secure and efficient wire termination, while the RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component, ideal for professionals and DIY enthusiasts alike.