EDV18-87MB-Q

Heilind Number:PANEDV18-87MB-Q
Manufacturer:Panduit
Manufacturer Number:EDV18-87MB-Q
ECAD Model:
3D Model

Description:

StrongHold Blade Terminal, vinyl insul, 22 - 16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV18-87MB-Q
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl
Barrel Length:18 mm, .71 in
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:3.7 in, 94 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:NA
SKU:PANEDV18-87MB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Blade Terminal, meticulously designed for durability and performance. Featuring a vinyl insulation and copper construction with tin plating, this terminal ensures reliable conductivity and corrosion resistance, even in high-temperature environments reaching up to 105°C (221°F). Suitable for 22-16 AWG wires, it guarantees a secure fit with a butted seam barrel type and a .71-inch barrel length. With ROHS compliance, you can trust in the quality and environmental responsibility of this essential connector for various applications in the automotive, industrial, and electronic fields. Elevate your wiring projects with the utmost confidence in connection integrity.