| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EMA-X |
| Color: | Gray |
| Material: | Two-Part Epoxy Adhesive |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANEMA-X |
EMA-X
| Heilind Number: | PANEMA-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | EMA-X |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Description:
The two-part epoxy cable tie mount kit in gray includes 10 epoxy cups and 10 mixer sticks. It is designed for indoor and outdoor environments and comes in packages of 10.
More >>Specifications
Detailed Description
Secure your cables with ease using our two-part epoxy cable tie mount kit. This convenient gray kit includes 10 epoxy cups and 10 mixer sticks, perfect for both indoor and outdoor use. Designed for durable and reliable mounting, each package of 10 ensures you have plenty on hand for your cable management needs. Trust in the strength of our cable tie mount kit to keep your cables organized and secure in any environment.

