| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EMS-A-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .98 in, 24.9 mm |
| Overall Height: | .98 in, 24.9 mm |
| Overall Length: | .26 in, 6.6 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | .98 in, 24.9 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANEMS-A-C0 |
EMS-A-C0
| Heilind Number: | PANEMS-A-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | EMS-A-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The epoxy applied cable tie mount in black is affixed with EMA epoxy adhesive. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable management with our epoxy applied cable tie mount in sleek black. Crafted from weather-resistant nylon 6.6, this mount offers exceptional durability and strength, perfect for outdoor use. Designed for compatibility with miniature, intermediate, and standard cable ties, it ensures secure fastening in any setting. The EMA epoxy adhesive guarantees a reliable bond, while the material's heat and wear resistance make it a long-lasting solution. Each pack contains 100 mounts, measuring 24.9mm in width, height, and 6.6mm in length, offering versatility for various applications. Upgrade your cable organization with this essential accessory.

