| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EMS-A-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .98 in, 24.9 mm |
| Overall Height: | .98 in, 24.9 mm |
| Overall Length: | .26 in, 6.6 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Width: | 24.9 mm, .98 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANEMS-A-D0 |
EMS-A-D0
| Heilind Number: | PANEMS-A-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | EMS-A-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The epoxy applied cable tie mount in black is affixed with EMA epoxy adhesive. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure cables in outdoor settings with our epoxy applied cable tie mount in sleek black. Crafted from weather-resistant nylon 6.6, it boasts enhanced durability, heat resistance, and stiffness for reliable performance. Compatible with miniature, intermediate, and standard cable ties, this mount is a versatile solution for various applications. Each pack contains 500 mounts, ensuring you have an ample supply for your projects. Embrace efficient wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |


