| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EMSK3-1-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .98 in, 24.9 mm |
| Overall Height: | 6.6 mm1 |
| Overall Length: | 24.9 mm |
| Material: | Nylon 6.6/Two-Part Epoxy |
| Width: | 24.9 mm, .98 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANEMSK3-1-X0 |
EMSK3-1-X0
| Heilind Number: | PANEMSK3-1-X0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | EMSK3-1-X0 |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Description:
The epoxy applied cable tie mount kit in black is made of two-part epoxy and nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It includes 1 epoxy cup, 1 mixer stick, 3 EMS mounts, and 3 cable ties. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 10.
More >>Specifications
Detailed Description
Enhance cable organization with our Epoxy Applied Cable Tie Mount Kit in sleek black. Crafted from a durable blend of two-part epoxy and nylon 6.6, this kit ensures optimal mechanical strength, heat resistance, and stiffness for secure fastening. Each kit includes 1 epoxy cup, 1 mixer stick, 3 EMS mounts, and 3 cable ties, compatible with miniature, intermediate, and standard sizes. Suitable for both indoor and outdoor use, it is essential for efficient wire management. Sold in packs of 10, it's the perfect solution for maintaining tidy and organized cables in any setting.

