EQSP10-18D-Q

Heilind Number:PANEQSP10-18D-Q
Manufacturer:Panduit
Manufacturer Number:EQSP10-18D-Q
ECAD Model:
3D Model

Description:

StrongHold Quick Splice, 12 - 10 to 18 - 14 AWG (4 to 0.75-1.5mm2)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EQSP10-18D-Q
Material:Brass
Insulation Material:Polypropylene
Maximum Voltage:600 V
Barrel Type:None
Finish:Tin Plated
Product:Splices
Product Type:Quick Splice
SKU:PANEQSP10-18D-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Quick Splice, designed for seamless joining of 12 - 10 to 18 - 14 AWG wires. Crafted from durable brass with polypropylene insulation, this splice ensures reliable performance and safety. With a maximum voltage rating of 600V and a tin-plated finish, it guarantees high conductivity and corrosion resistance. A must-have for professionals in various industries, this product is a convenient solution for quick and secure wire splicing. Upgrade your connection methods with this efficient and durable solution.