EQSP10-Q

Heilind Number:PANEQSP10-Q
Manufacturer:Panduit
Manufacturer Number:EQSP10-Q
ECAD Model:
3D Model

Description:

StrongHold Quick Splice, vinyl insul 12 - 10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EQSP10-Q
Material:Brass
Insulation Material:Polypropylene
Maximum Voltage:600 V
Barrel Type:None
Finish:Tin Plated
Product:Splices
Product Type:Quick Splice
SKU:PANEQSP10-Q

Detailed Description

Easily connect and insulate wires with our StrongHold™ Quick Splice, designed for seamless termination of 12-10 AWG vinyl cables. Crafted from durable brass with a polypropylene insulation material, these splices ensure reliable conductivity and protection. With a maximum voltage rating of 600V and a tin-plated finish for enhanced durability, they're ideal for various electrical applications. Perfect for quick and efficient wire connections, these splices are a must-have for any professional or DIY enthusiast.