EQSP14D-Q

Heilind Number:PANEQSP14D-Q
Manufacturer:Panduit
Manufacturer Number:EQSP14D-Q
ECAD Model:
3D Model

Description:

StrongHold Quick Splice, 18 - 14 AWG (0.75-2.5mm2)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EQSP14D-Q
Material:Brass
Insulation Material:Polypropylene
Maximum Voltage:600 V
Barrel Type:None
Finish:Tin Plated
Product:Splices
Product Type:Quick Splice
SKU:PANEQSP14D-Q

Detailed Description

Introducing the StrongHold™ Quick Splice, a reliable solution for seamless wire connections. Engineered for 18-14 AWG (0.75-2.5mm2) wires, this splice is crafted from durable brass with a protective polypropylene insulation. With a maximum voltage rating of 600 V, it ensures safe and efficient power transmission. The tin-plated finish enhances conductivity while preventing corrosion. Perfect for various applications, this quick splice guarantees a secure and hassle-free connection every time. Upgrade your wiring setup with this high-quality component.