EQSP18D-Q

Heilind Number:PANEQSP18D-Q
Manufacturer:Panduit
Manufacturer Number:EQSP18D-Q
ECAD Model:
3D Model

Description:

StrongHold Quick Splice, 22 - 16 AWG (0.5-1.5mm2)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EQSP18D-Q
Material:Brass
Insulation Material:Polypropylene
Maximum Voltage:600 V
Barrel Type:None
Finish:Tin Plated
Product:Splices
Product Type:Quick Splice
SKU:PANEQSP18D-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Quick Splice. Designed for 22 to 16 AWG wires, this reliable connector ensures secure and efficient splicing for various applications. Crafted from durable brass with a polypropylene insulation material, it guarantees long-lasting performance even in demanding environments. The tin-plated finish adds extra protection against corrosion, while its high maximum voltage of 600 V ensures safe and reliable operation. Say goodbye to tedious splicing methods and streamline your workflow with this essential tool. Perfect for professionals and DIY enthusiasts alike, our Quick Splice is a must-have for any electrical project.