| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ER1.25-E4-X |
| SKU: | PANER1.25-E4-X |
ER1.25-E4-X
| Heilind Number: | PANER1.25-E4-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ER1.25-E4-X |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
ELASTIC RETAINER, 1.25"
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |


