| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ERT2M-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 104 °C, 219 °F |
| Minimum Operating Temperature: | -57 °C, -71 °F |
| Overall Width: | .84 in, 21.4 mm |
| Overall Length: | 8.5 in, 215.9 mm |
| Material: | Thermoplastic Poly-Urethane (TPU) |
| Maximum Bundle Diameter: | 2.35 in, 59.7 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Indoor/Outdoor1 |
| Minimum Bundle Diameter: | .38 in, 9.6 mm |
| SKU: | PANERT2M-C20 |
ERT2M-C20
| Heilind Number: | PANERT2M-C20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ERT2M-C20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Elastomeric Cable Ties are built with a locking head design to increase productivity. Thermoplastic polyurethane bundles and protects network data without over-tensioning. They are not only flexible and elastic, but fully releasable to accommodate frequent moves, adds and changes. And, with weather- and UV-resistance, as well as a 94V-0 flammability rating, you can trust them to reliably last in both indoor and outdoor environments. Miniature cross section, 8.5L (216mm), Tensile Strength: 80, Bundles up to 2.4 (60mm), Black, 100pc.
More >>Specifications
Detailed Description
Elevate cable management efficiency with our Panduit Elastomeric Cable Ties, featuring a smart locking head design for enhanced productivity. Crafted from durable thermoplastic polyurethane, these ties securely bundle and shield network data while preventing over-tensioning. Their flexible and elastic construction, paired with full releasability, accommodates frequent adjustments with ease. Designed for longevity, they boast weather and UV resistance, as well as a 94V-0 flammability rating, ensuring reliable performance indoors and out. With a miniature cross-section and 8.5-inch length, they offer versatility in bundling up to 2.4 inches. Available in a sleek black color and a pack of 100, these cable ties are a must-have for seamless wire and cable organization.

