| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ERT4.5M-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 104 °C, 219 °F |
| Minimum Operating Temperature: | -57 °C, -71 °F |
| Overall Width: | .84 in, 21.4 mm |
| Overall Length: | 16 in, 406.4 mm |
| Material: | Thermoplastic Poly-Urethane (TPU) |
| Maximum Bundle Diameter: | 4.5 in, 114.3 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Indoor/Outdoor1 |
| Minimum Bundle Diameter: | .38 in, 9.6 mm |
| SKU: | PANERT4.5M-C20 |
ERT4.5M-C20
| Heilind Number: | PANERT4.5M-C20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ERT4.5M-C20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Elastomeric Cable Ties are built with a locking head design to increase productivity. Thermoplastic polyurethane bundles and protects network data without over-tensioning. They are not only flexible and elastic, but fully releasable to accommodate frequent moves, adds and changes. And, with weather- and UV-resistance, as well as a 94V-0 flammability rating, you can trust them to reliably last in both indoor and outdoor environments. Miniature cross section, 16.0L (406mm), Tensile Strength: 80, Bundles up to 4.5 (114mm), Black, 100pc.
More >>Specifications
Detailed Description
Elastomeric Cable Ties by Panduit are essential for efficient network management. Featuring a secure locking head design, these ties provide a hassle-free solution for bundling and protecting data cables. Crafted from durable thermoplastic polyurethane, they offer flexibility and elasticity without the risk of over-tensioning. Their releasable design allows for easy adjustments, perfect for dynamic environments. With weather and UV resistance, as well as a 94V-0 flammability rating, they ensure long-lasting performance indoors and outdoors. Bundle up to 4.5 inches with ease using these black ties, each measuring 16 inches in length. Trust in their 18-pound tensile strength for secure fastening, making them a reliable choice for cable management in various applications.

