ESV10-ESV18-Q

Heilind Number:PANESV10-ESV18-Q
Manufacturer:Panduit
Manufacturer Number:ESV10-ESV18-Q
ECAD Model:
3D Model

Description:

StrongHold Step-Down Butt Splice, vinyl insul, 12 - 10 AWG to 22 - 16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ESV10-ESV18-Q
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.22 in, 31 mm
Maximum Voltage:600 V
Barrel Type:Beveled
Finish:Tin Plated
Product:Splices
Product Type:Step-Down Butt Splice
SKU:PANESV10-ESV18-Q

Detailed Description

Introducing the StrongHold™ Step-Down Butt Splice for secure wire connections. Made of durable copper with vinyl insulation, this splice accommodates 12-10 AWG to 22-16 AWG wires, ensuring a reliable connection. With a maximum voltage rating of 600V, it is suitable for various applications. The beveled barrel design and tin-plated finish provide enhanced conductivity and corrosion resistance. RoHS compliant, this splice guarantees safety and quality. Perfect for professionals and DIY enthusiasts alike, it is a must-have for any electrical project.