ESV14BX-L

Heilind Number:PANESV14BX-L
Manufacturer:Panduit
Manufacturer Number:ESV14BX-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Butt Splice, Vinyl Insulated, 16 - 14 AWG, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ESV14BX-L
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.04 in, 26.4 mm
Maximum Voltage:600 V
Barrel Type:Funnel Entry
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANESV14BX-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Butt Splice in blue, designed for reliable performance. This vinyl-insulated splice accommodates 16-14 AWG wires, ensuring secure and durable connections. With a funnel entry barrel type and tin-plated finish, it guarantees easy installation and corrosion resistance. Meeting RoHS compliance standards, it is environmentally friendly. Trust in our high-quality splice for all your connectivity needs.