ESV14BX-Q

Heilind Number:PANESV14BX-Q
Manufacturer:Panduit
Manufacturer Number:ESV14BX-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Butt Splice, Vinyl Insulated, 16 - 14 AWG, Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ESV14BX-Q
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.04 in, 26.4 mm
Maximum Voltage:600 V
Barrel Type:Funnel Entry
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANESV14BX-Q

Detailed Description

Enhance the strength and reliability of your electrical connections with our StrongHold™ Butt Splice in vivid blue. Designed for seamless integration, this vinyl-insulated splice accommodates 16-14 AWG wires, ensuring a secure and efficient bond. Crafted from high-quality copper with a durable tin-plated finish, it guarantees optimal conductivity and corrosion resistance. With a maximum voltage rating of 600V, it meets stringent safety standards for various applications. The funnel entry barrel type facilitates easy wire insertion, while the 1.04-inch barrel length provides ample space for secure crimping. Rest assured, this RoHS-compliant splice is a dependable choice for your wiring needs.