ESV18BX-L

Heilind Number:PANESV18BX-L
Manufacturer:Panduit
Manufacturer Number:ESV18BX-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Butt Splice, Vinyl Insulated, 22 - 18 AWG, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ESV18BX-L
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.03 in, 26.2 mm
Maximum Voltage:600 V
Barrel Type:Funnel Entry
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANESV18BX-L

Detailed Description

Enhance the durability of your electrical connections with our StrongHold™ Butt Splice in red. Specifically designed for 22-18 AWG wires, this splice features vinyl insulation for added protection. With a barrel length of 1.03 inches and a maximum voltage of 600V, it ensures secure and reliable connections. The funnel entry design makes installation easy, while the tin-plated finish enhances conductivity. RoHS compliant, this splice is a reliable choice for various applications in the connectors and terminals industry.