ESV18BX-Q

Heilind Number:PANESV18BX-Q
Manufacturer:Panduit
Manufacturer Number:ESV18BX-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Butt Splice, Vinyl Insulated, 22 - 18 AWG, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ESV18BX-Q
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.03 in, 26.2 mm
Maximum Voltage:600 V
Barrel Type:Funnel Entry
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANESV18BX-Q

Detailed Description

Enhance your wire connections with our StrongHold™ Butt Splice in vibrant red, designed for seamless integration into 22 - 18 AWG setups. Crafted from durable copper with vinyl insulation, this splice ensures reliable conductivity and safety in electrical applications. Featuring a 1.03-inch funnel entry barrel with tin-plated finish, it guarantees a secure and efficient connection. With a maximum voltage rating of 600 V, it meets high-performance standards for various projects. Trust in the quality of our butt splice for optimal connectivity in your endeavors.