EV10-10FB-Q

Heilind Number:PANEV10-10FB-Q
Manufacturer:Panduit
Manufacturer Number:EV10-10FB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Fork Terminal, vinyl insulated, 12 - 10 AWG, #10 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-10FB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.04 in, 26.4 mm
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANEV10-10FB-Q
Supplier Product:Fork Terminals
Tongue Width mm :9.4 (mm)
Minimum Copper Conductor Size AWG STR :#12 AWG
Maximum Copper Conductor Size AWG :#10 (AWG)
Product Type:Fork Terminal
Tongue Width In :0.37 (In.)
Minimum Copper Conductor Size AWG :#12 (AWG)
Overall Width In :0.37 (In.)
Seam Type:Butted
Insulation Type:Vinyl
Maximum Metric Conductor Size mm :6 (mm²)
Insulation Diameter mm :5.7 (mm)
Maximum Wire Insulation Diameter In :0.23 (In.)
For Use With:CT-100A*, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400, CT- 460
Minimum Metric Conductor Size mm :4 (mm²)
Finish Coating:Tin-Plated
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG SOL :#12 AWG
Color Code:Yellow
Maximum Voltage V :600 (V)
Maximum Copper Conductor Size AWG STR :#10 AWG
Insulation Diameter In :0.23 (In.)
Sub Brand:StrongHold
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width mm :9.4 (mm)
Maximum Wire Insulation Diameter mm :5.7 (mm)
Tongue Thickness mm :1 (mm)
Barrel Length mm :13.2 (mm)
Maximum Voltage kV :0.6 (kV)
Tongue Thickness In :0.04 (In.)
Maximum Copper Conductor Size AWG SOL :#10 AWG
Tongue Length In :0.52 (In.)
Tongue Length mm :13.2 (mm)
Wire Strip Length In :0.31 (In.)
Barrel Length In :0.52 (In.)
Wire Strip Length mm :7.9 (mm)

Detailed Description

Enhance your electrical connections with our StrongHold™ Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation and is suitable for 12-10 AWG wires with a #10 stud size. With a maximum operating temperature of 105°C (221°F), it ensures reliable conductivity in various environments. The copper construction with tin-plated finish guarantees durability and corrosion resistance, while the funnel barrel type facilitates easy wire insertion. Perfect for professional or DIY projects, this RoHS-compliant terminal is a must-have in any tool kit.