| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV10-10LFB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.04 in, 26.4 mm |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV10-10LFB-Q |
EV10-10LFB-Q
Specifications
Detailed Description
Enhance the security and efficiency of your wire connections with our StrongHold™ Locking Fork Terminal. Designed for 12-10 AWG wires, this terminal features a durable copper construction with vinyl insulation, ensuring reliable performance even in high-temperature environments up to 105°C (221°F). With a #10 stud size and beveled barrel, it offers a secure and easy-to-install connection. The tin-plated finish provides corrosion resistance for long-lasting durability. RoHS compliant, it meets strict environmental standards. Perfect for a wide range of applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your wire connections with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

