EV10-12RB-Q

Heilind Number:PANEV10-12RB-Q
Manufacturer:Panduit
Manufacturer Number:EV10-12RB-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 12 - 10 AWG, 1/2 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-12RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:13 mm, .51 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:13 mm, .51 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV10-12RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability and efficiency, this terminal features a vinyl insulator and is suitable for use with 12-10 AWG wires. With a 1/2" stud size and a maximum operating temperature of 105°C (221°F), it can handle high-voltage applications up to 600V (.6 kV). Made of copper with a tin-plated finish, it ensures reliable conductivity. The funnel entry barrel type makes installation easy, accommodating wires with insulation diameters up to 5.8mm (.23"). Trust in this high-quality terminal for secure and long-lasting connections in various electrical projects.