Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit EV10-14FB-Q |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.14 in, 29 mm |
Stud Size: | M6 |
Stud Hole Size: | 1/4 in, 6.4 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANEV10-14FB-Q |
EV10-14FB-Q
Heilind Number: | PANEV10-14FB-Q |
Manufacturer: | Panduit |
Manufacturer Number: | EV10-14FB-Q |
Datasheet: | Drawing |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Fork Terminal, designed for optimal performance. This terminal features vinyl insulation and is suitable for 12 to 10 AWG wire sizes, ensuring secure and reliable connections. With a 1/4" stud size and M6 stud hole size, it offers versatility for various applications. Crafted from high-quality copper with a tin-plated finish, it provides durability and corrosion resistance for long-lasting use. The funnel barrel design facilitates easy and efficient crimping, while the standard fork type ensures compatibility with standard connectors. Trust in the quality of our Crimp Spade Terminals for your electrical projects.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download |