| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV10-14LFB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.19 in, 30.2 mm |
| Stud Size: | M6 |
| Stud Hole Size: | 1/4 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV10-14LFB-Q |
EV10-14LFB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for durability and reliability, this terminal features vinyl insulation and is suitable for 12-10 AWG wires. With a 1/4" stud size and M6 stud hole, it ensures a secure fit. Made of high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The beveled barrel design allows for easy and efficient crimping. With a maximum operating temperature of 105°C (221°F), it can handle high-performance applications with ease. Upgrade your wiring setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

