| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV10-14RB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .38 in, 9.6 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 12.3 mm, .49 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANEV10-14RB-Q |
EV10-14RB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability, this terminal is vinyl insulated and suitable for 12-10 AWG wires, with a #1/4" stud size for secure attachment. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V, it ensures reliable performance in various applications. The copper construction and tin-plated finish offer excellent conductivity and corrosion resistance. Featuring a funnel entry barrel type, it facilitates easy wire insertion. Compliant with RoHS standards, this terminal is a dependable choice for professionals and DIY enthusiasts alike. Elevate your crimping projects with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

