EV10-38RB-Q

Heilind Number:PANEV10-38RB-Q
Manufacturer:Panduit
Manufacturer Number:EV10-38RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 12 - 10 AWG, #3/8" Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-38RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:10.4 mm, .41 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:13 mm, .51 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV10-38RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal, designed for secure and reliable performance. This vinyl-insulated terminal is suitable for 12-10 AWG wire and features a #3/8" stud size, making it versatile for various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures durability and safety in use. Constructed from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type and 13mm barrel length facilitate easy and efficient installation, while the 5.8mm wire insulation diameter accommodates standard wire sizes. Trust in this Ring Terminal for professional-grade connectivity in your projects.