Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit EV10-56FB-Q |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.2 in, 30.5 mm |
Stud Size: | M8 |
Stud Hole Size: | 31/100 in, 7.9 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Butted |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANEV10-56FB-Q |
Supplier Product: | Fork Terminals |
Flammability Rating: | UL 20 U-0 |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Sub Brand: | StrongHold |
Standards Met: | UL Listed 20U0, E52164 |
Finish Coating: | Tin-Plated |
Tongue Thickness In: | 0.04 (In.) |
Tongue Length In: | 0.69 (In.) |
Maximum Voltage V: | 600 (V) |
Tongue Thickness mm: | 1 (mm) |
Insulation Diameter mm: | 6.1 (mm) |
Barrel Length In: | 0.51 (In.) |
For Use With: | KST2000A |
Wire Strip Length In: | 0.34 (In.) |
Seam Type: | Butted |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Product Type: | Fork Terminal |
Overall Width mm: | 14 (mm) |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Tongue Length mm: | 17.5 (mm) |
Tongue Width mm: | 14 (mm) |
Insulation Type: | Vinyl |
Tongue Width In: | 0.55 (In.) |
Overall Width In: | 0.55 (In.) |
Insulation Diameter In: | 0.24 (In.) |
Maximum Wire Insulation Diameter In: | 0.24 (In.) |
Maximum Wire Insulation Diameter mm: | 6.1 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Color Code: | Yellow |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Wire Strip Length mm: | 8.7 (mm) |
Barrel Length mm: | 13 (mm) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
EV10-56FB-Q
Heilind Number: | PANEV10-56FB-Q |
Manufacturer: | Panduit |
Manufacturer Number: | EV10-56FB-Q |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Fork Terminal, designed for reliable performance in a variety of applications. This terminal features a durable copper construction with a vinyl insulation, suitable for use with 12 to 10 AWG wires. The 5/16 stud size and M8 stud hole ensure a secure fit, while the tin-plated finish offers corrosion resistance. With a maximum operating temperature of 105°C (221°F), you can trust in the longevity and efficiency of this terminal. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for your toolbox. Explore our selection of Crimp Spade Terminals for even more versatile connectivity solutions. Rest assured that this product is RoHS compliant, aligning with environmental standards for a greener tomorrow. Elevate your projects with the performance and quality of our Fork Terminal.