EV10-6FB-Q

Heilind Number:PANEV10-6FB-Q
Manufacturer:Panduit
Manufacturer Number:EV10-6FB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Fork Terminal, vinyl insulated, 12 - 10 AWG, #6 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-6FB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.01 in, 25.7 mm
Stud Size:#6
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANEV10-6FB-Q
Supplier Product:Fork Terminals
Overall Width mm:7.9 (mm)
Maximum Copper Conductor Size AWG:#10 (AWG)
Wire Strip Length In:0.31 (In.)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Finish Coating:Tin-Plated
Tongue Thickness mm:1 (mm)
Tongue Length mm:12.8 (mm)
Overall Width In:0.31 (In.)
Minimum Copper Conductor Size AWG:#12 (AWG)
Flammability Rating:UL 587-H
Maximum Wire Insulation Diameter In:0.23 (In.)
Insulation Diameter mm:5.7 (mm)
Tongue Thickness In:0.04 (In.)
Tongue Width mm:7.9 (mm)
Barrel Length In:0.51 (In.)
Tongue Width In:0.31 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG STR:#10 AWG
Minimum Copper Conductor Size AWG SOL:#12 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Diameter In:0.23 (In.)
Insulation Type:Vinyl
Maximum Wire Insulation Diameter mm:5.7 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Sub Brand:StrongHold
Tongue Length In:0.51 (In.)
Barrel Length mm:12.8 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Color Code:Yellow
Minimum Copper Conductor Size AWG STR:#12 AWG
Wire Strip Length mm:7.9 (mm)
For Use With:CT-100A*, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400, CT- 460
Seam Type:Butted
Product Type:Fork Terminal

Detailed Description

Upgrade your electrical connections with our StrongHold™ Fork Terminal. Designed for durability and efficiency, this terminal is vinyl insulated and suitable for 12-10 AWG wires with a #6 stud size. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various environments. The 1.01-inch overall length and funnel barrel type make for easy and secure installations. Constructed with high-quality copper and tin-plated for corrosion resistance, it guarantees long-lasting use. RoHS compliant and featuring a standard fork type, this terminal is a must-have for your crimping needs. Ideal for professional use or DIY projects, it offers a seamless solution for connecting wires with ease and precision. Add this essential component to your toolkit for efficient electrical work.