EV10-6RB-Q

Heilind Number:PANEV10-6RB-Q
Manufacturer:Panduit
Manufacturer Number:EV10-6RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 12 - 10 AWG, #6 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-6RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.3 mm, .45 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV10-6RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for optimal performance, this terminal features a vinyl-insulated construction suitable for 12-10 AWG wires and #6 stud sizes. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures reliability in various applications. The copper terminal, coated with tin for durability, boasts a funnel entry barrel type for easy wire insertion. Its .31-inch (7.9mm) outside diameter and .45-inch (11.3mm) barrel length accommodate wires with a diameter of up to 5.8mm (.23 inches). Trust in this quality product for secure and efficient crimp connections in your projects.