EV10-8FNB-Q

Heilind Number:PANEV10-8FNB-Q
Manufacturer:Panduit
Manufacturer Number:EV10-8FNB-Q
ECAD Model:
3D Model

Description:

StrongHold Narrow Fork Terminal, vinyl insul, 12 - 10 AWG, #8 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-8FNB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1 in, 25.4 mm
Stud Size:M4
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Butted
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANEV10-8FNB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Narrow Fork Terminal. Designed for durability and efficiency, this terminal features a vinyl insulation for secure wire attachment. With a comfortable operating temperature of up to 105°C (221°F), it's suitable for a wide range of applications. Crafted from high-quality copper with a tin-plated finish, it ensures reliable conductivity while resisting corrosion. The #8 stud size and M4 stud hole make installation a breeze, accommodating wire sizes ranging from 12 to 10 AWG. Its butted barrel design offers a secure crimp, perfect for industrial and commercial use. Rest assured, our Crimp Spade Terminals are RoHS compliant, providing peace of mind for environmentally conscious projects. Upgrade your connector arsenal with this essential component.