| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV10-8LFB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #8 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV10-8LFB-Q |
EV10-8LFB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for secure and reliable performance, this terminal features vinyl insulation and is suitable for 12-10 AWG wires with a #8 stud size. Crafted from durable copper with a tin-plated finish, it ensures longevity and conductivity. The beveled barrel design allows for easy installation, while the locking fork type guarantees a tight and stable connection. With a maximum operating temperature of 105°C, it is ideal for a variety of applications. RoHS compliant, this terminal meets environmental regulations, making it a responsible choice for your projects. Upgrade your crimping setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

