EV10-8RB-Q

Heilind Number:PANEV10-8RB-Q
Manufacturer:Panduit
Manufacturer Number:EV10-8RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 12 - 10 AWG, #8 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV10-8RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.3 mm, .45 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV10-8RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for secure and durable performance, this terminal features vinyl insulation and is suitable for 12 - 10 AWG wires with a #8 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable conductivity in various applications. The copper construction with tin-plated finish offers excellent conductivity and corrosion resistance. Its funnel entry barrel type and .45-inch barrel length facilitate easy and efficient wire installation. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Upgrade your connectors with this essential component for your projects.