EV14-10FB-Q

Heilind Number:PANEV14-10FB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-10FB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Fork Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-10FB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANEV14-10FB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Fork Terminal. Designed for reliable performance, this terminal is vinyl insulated and suitable for 16-14 AWG wires, with a #10 stud size. Crafted from durable copper with a tin-plated finish, it ensures secure conductivity. The funnel barrel type facilitates easy wire insertion, and its standard fork design guarantees a snug fit. With a maximum operating temperature of 105°C (221°F) and an overall length of 23.4mm (.92in), this terminal is ideal for various applications in the automotive, industrial, and electrical sectors. Elevate your crimping experience with this essential component from our range of high-quality connectors and terminals.