EV14-10FNB-Q

Heilind Number:PANEV14-10FNB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-10FNB-Q
ECAD Model:
3D Model

Description:

StrongHold Narrow Fork Terminal, vinyl insul, 16 - 14 AWG, #10 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-10FNB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.1 mm, .83 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Butted
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANEV14-10FNB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Narrow Fork Terminal, designed for optimal performance. This terminal features a vinyl insulation for added safety, suitable for 16-14 AWG wire sizes with a #10 stud. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. The butted barrel design guarantees a secure crimp connection, making it ideal for various applications. With a maximum operating temperature of 105°C (221°F), it meets industry standards for performance and safety. Upgrade your wire terminations with this high-quality connector.