| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV14-10LFB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.6 mm, .97 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV14-10LFB-L |
EV14-10LFB-L
Specifications
Detailed Description
Enhance the security of your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for durability and reliability, this terminal features a #10 stud size and is suitable for 16-14 AWG wires. The vinyl insulation provides added protection, while the beveled barrel ensures a secure crimp connection. Made of high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. With an overall length of .97 inches, it is perfect for various applications in the automotive, industrial, and aerospace industries. Trust in the quality of our Crimp Spade Terminals for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

