EV14-10RB-L

Heilind Number:PANEV14-10RB-L
Manufacturer:Panduit
Manufacturer Number:EV14-10RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-10RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV14-10RB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability, this terminal is ideal for 16-14 AWG wires with a #10 stud size. Its vinyl insulation ensures safe usage, with a maximum operating temperature of 105°C (221°F) and a voltage capacity of 600V (.6 kV). Crafted from high-quality copper with a tin-plated finish, it guarantees reliable conductivity. The funnel entry barrel type and 4.3mm wire insulation diameter make installation a breeze. Trust in this RoHS-compliant product for secure and efficient wire terminations.