EV14-10RB-Q

Heilind Number:PANEV14-10RB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-10RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-10RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV14-10RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal, designed for optimal performance. This vinyl-insulated terminal is suitable for 16-14 AWG wires, ensuring a secure fit for #10 Stud Size applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it meets high standards of safety and durability. The copper construction with tin-plated finish offers excellent conductivity and corrosion resistance. Featuring a funnel entry barrel, it facilitates easy wire insertion, while the vinyl insulation provides added protection. RoHS compliant and meticulously crafted, this Ring Terminal guarantees reliability in various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.