| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV14-14RB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | 11.7 mm, .46 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 11.3 mm, .45 in |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANEV14-14RB-L |
EV14-14RB-L
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability, this terminal features vinyl insulation and is suitable for 16-14 AWG wire sizes with a #1/4" stud size. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V (.6 kV), it ensures reliable performance in various applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry and barrel design facilitate easy wire insertion and crimping. Trust in this RoHS compliant product for secure and long-lasting wire terminations. Find it in our range of connectors and terminals for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

