| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV14-14RB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | 11.7 mm, .46 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 11.3 mm, .45 in |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANEV14-14RB-Q |
EV14-14RB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for optimal performance, this vinyl-insulated terminal is suitable for 16-14 AWG wires with a #1/4" stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures reliability in diverse applications. Crafted from copper with vinyl insulation, it guarantees durability and safety. The barrel features a funnel entry for easy wire insertion, and the tin-plated finish offers corrosion resistance. Compliant with RoHS standards, this ring terminal is a must-have for secure and efficient crimp connections. Upgrade your project with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

