EV14-38RB-Q

Heilind Number:PANEV14-38RB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-38RB-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 16 - 14 AWG, 3/8 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-38RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Stud Size:43532
Material:Copper
Insulation Material:Vinyl
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.17 in, 4.2 mm
Barrel Type:Standard
Finish:Tin Plated
Product Type:NA
SKU:PANEV14-38RB-Q

Detailed Description

Enhance the durability and efficiency of your electrical connections with our StrongHold™ Ring Terminal. Designed for 16-14 AWG wires, this terminal features a vinyl insulation for added protection. With a 3/8 stud size and a maximum operating temperature of 105°C (221°F), it ensures reliable performance even in demanding environments. Made of high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The standard barrel type and .39-inch barrel length make it easy to install, while the .17-inch wire insulation diameter accommodates various wire sizes. Rated for up to 600V, it is suitable for a wide range of applications in the automotive, industrial, and electrical industries. Upgrade your connections with this essential component for secure and long-lasting electrical setups.