EV14-56RB-L

Heilind Number:PANEV14-56RB-L
Manufacturer:Panduit
Manufacturer Number:EV14-56RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, 5/16" Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-56RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:11.7 mm, .46 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.3 mm, .45 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV14-56RB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability, this terminal features vinyl insulation and is suitable for 16-14 AWG wire with a 5/16" stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable performance in various applications. The copper construction and tin-plated finish offer excellent conductivity and corrosion resistance. The funnel entry barrel type allows for easy wire insertion, while the .46-inch outside diameter and .45-inch barrel length provide secure connections. Trust in this high-quality ring terminal for your crimping needs.