EV14-6FNB-Q

Heilind Number:PANEV14-6FNB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-6FNB-Q
ECAD Model:
3D Model

Description:

StrongHold Narrow Fork Terminal, vinyl insul, 16 - 14 AWG, #6 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-6FNB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.1 mm, .83 in
Stud Size:M3.5
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Butted
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANEV14-6FNB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Narrow Fork Terminal. Designed for 16-14 AWG wires and featuring a #6 stud size, this terminal ensures a secure fit for your applications. With a maximum operating temperature of 105°C (221°F), it guarantees reliable performance even in demanding environments. The 21.1mm (0.83 in) overall length and M3.5 stud size make it versatile for various setups. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The vinyl insulation provides added safety, while the butted barrel design ensures a strong crimp connection. Trust in our Crimp Spade Terminals for quality and efficiency in your projects.