| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV14-6LFB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 22.9 mm, 9 in |
| Stud Size: | #6 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV14-6LFB-Q |
EV14-6LFB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for lasting durability, this terminal features a vinyl insulation that ensures secure and reliable performance, even in tough conditions. Suitable for 16-14 AWG wire, with a #6 stud size, it's perfect for a range of applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The beveled barrel design and locking fork ensure a strong and stable connection. Trust in our Crimp Spade Terminals for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

