EV14-6RB-L

Heilind Number:PANEV14-6RB-L
Manufacturer:Panduit
Manufacturer Number:EV14-6RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-6RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV14-6RB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durable performance, this terminal features a vinyl insulation for secure handling. Suitable for 16 - 14 AWG wires with a #6 stud size, it ensures a reliable connection in various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it guarantees safety and efficiency. The copper construction and tin-plated finish offer excellent conductivity and corrosion resistance. Its funnel entry barrel type makes installation easy, accommodating wire insulation diameters of up to 4.3mm (.17 in). RoHS compliant, it meets environmental standards without compromising quality. Upgrade your terminal connections with this high-performance solution.