EV14-6RB-Q

Heilind Number:PANEV14-6RB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-6RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-6RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV14-6RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal, designed for optimal performance. Insulated with durable vinyl, this terminal is suitable for 16-14 AWG wires and features a #6 stud size for secure attachment. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures reliable conductivity in various environments. The copper construction, tin-plated for added protection, guarantees longevity and conductivity. The funnel entry barrel type makes installation easy, accommodating wire insulation diameters up to 4.3mm (.17 in). Trust in this Ring Terminal for efficient and durable wire terminations in a wide range of applications.