EV14-8FNB-Q

Heilind Number:PANEV14-8FNB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-8FNB-Q
ECAD Model:
3D Model

Description:

StrongHold Narrow Fork Terminal, vinyl insul, 16 - 14 AWG, #8 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-8FNB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.1 mm, .83 in
Stud Size:M4
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Butted
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANEV14-8FNB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Narrow Fork Terminal. Designed for secure and efficient crimping, this terminal features a durable copper construction with a protective vinyl insulation, suitable for 16-14 AWG wires. With a #8 stud size and a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various applications. The butted barrel design and tin-plated finish guarantee a strong and corrosion-resistant connection. Perfect for professional or DIY projects, this terminal is a must-have in your toolbox for seamless wire terminations. Upgrade your setup with our Crimp Spade Terminals collection, where quality meets convenience.