| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV14-8LFB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.6 mm, .97 in |
| Stud Size: | #8 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV14-8LFB-L |
EV14-8LFB-L
Specifications
Detailed Description
Discover the unparalleled security of our StrongHold™ Locking Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation and is suitable for 16-14 AWG wires with a #8 stud size. Crafted from durable copper with a tin-plated finish, it ensures long-lasting reliability. The beveled barrel design guarantees a secure and efficient connection. With RoHS compliance and a maximum operating temperature of 105°C (221°F), it meets the highest industry standards for safety and performance. Perfect for various applications, this terminal is a must-have for any project requiring dependable wire termination.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

